
IM-32B Steel Base | |
|---|---|
DigiKey Part Number | 4960-IM-32BSteelBaseTB-ND |
Manufacturer | |
Manufacturer Product Number | IM-32B Steel Base |
Description | 13"x 13" Steel Base, Wt. 36 lbs |
Customer Reference | |
Detailed Description | Stand |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INNOSCOPES | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stand | |
Arm Length | - | |
Base Size | 13.00" x 13.00" (330.20mm x 330.20mm) | |
For Use With/Related Products | Microscope |

