
NDB18PFB-4DIT | |
|---|---|
DigiKey Part Number | 1982-NDB18PFB-4DIT-ND |
Manufacturer | |
Manufacturer Product Number | NDB18PFB-4DIT |
Description | IC DRAM 1GBIT SSTL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 450 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Series | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 450 ps |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x10) |
Memory Organization 128M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.57000 | €5.57 |
| 10 | €5.17600 | €51.76 |
| 25 | €5.01960 | €125.49 |
| 50 | €4.90100 | €245.05 |
| 100 | €4.78300 | €478.30 |
| 300 | €4.59780 | €1,379.34 |
| 600 | €4.48267 | €2,689.60 |
| 1.200 | €4.36933 | €5,243.20 |
| Unit Price without VAT: | €5.57000 |
|---|---|
| Unit Price with VAT: | €6.73970 |

