
OT-FIT-8/220-240/180-CS-PC-SC | |
|---|---|
DigiKey Part Number | 4467-OT-FIT-8/220-240/180-CS-PC-SCTB-ND |
Manufacturer | OSRAM |
Manufacturer Product Number | OT-FIT-8/220-240/180-CS-PC-SC |
Description | OSRAM OPTOTRONIC 8W Constant Cur |
Customer Reference | |
Detailed Description | 180mA 27 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 180mA |
Manufacturer OSRAM | Power (Watts) 7.2 W |
Packaging Bulk | Features SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 3.74" L x 1.97" W x 0.87" H (95.0mm x 50.0mm x 22.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CCC, CE, EAC, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 27 ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.55000 | €19.55 |
| Unit Price without VAT: | €19.55000 |
|---|---|
| Unit Price with VAT: | €23.65550 |

