New at DigiKey
Trevi General Purpose Lighting Kit White 6000K 220V ~ 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TREVI-15W-SINGLE-UK

DigiKey Part Number
4467-TREVI-15W-SINGLE-UK-ND
Manufacturer
Manufacturer Product Number
TREVI-15W-SINGLE-UK
Description
Trevi LED Horti Grow Light
Customer Reference
Detailed Description
Trevi General Purpose Lighting Kit White 6000K 220V ~ 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intelligent Group Solutions Ltd
Series
Packaging
Retail Package
Part Status
Active
Type
General Purpose Lighting Kit
Color
White
CCT (K)
6000K
Voltage - Supply
220V ~ 240V
Contents
LED Strip(s), Power Supply
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Intelligent Group Solutions Ltd
A separate €25.50 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€60.75000€60.75
Unit Price without VAT:€60.75000
Unit Price with VAT:€73.50750