
IMS325B1M2A2A1I3A9A0000 | |
|---|---|
DigiKey Part Number | 5107-IMS325B1M2A2A1I3A9A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMS325B1M2A2A1I3A9A0000 |
Description | SSD 120GB 2.5" NAND SATA III |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 120GB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €223.23000 | €223.23 |
| 10 | €205.44900 | €2,054.49 |
| 25 | €198.59680 | €4,964.92 |
| Unit Price without VAT: | €223.23000 |
|---|---|
| Unit Price with VAT: | €270.10830 |


