
PVT322S-TPBF | |
|---|---|
DigiKey Part Number | 2156-PVT322S-TPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | PVT322S-TPBF |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 170 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | €18.50929 | €259.13 |
| Unit Price without VAT: | €18.50929 |
|---|---|
| Unit Price with VAT: | €22.39624 |


