LFXTAL061076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFXTAL061076

LFXTAL003231

DigiKey Part Number
1923-1388-ND
Manufacturer
Manufacturer Product Number
LFXTAL003231
Description
CRYSTAL 16.0000MHZ 30PF TH
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 30pF 35 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.67000€0.67
10€0.58200€5.82
25€0.55040€13.76
50€0.52780€26.39
100€0.50590€50.59
Manufacturers Standard Package
Unit Price without VAT:€0.67000
Unit Price with VAT:€0.81070