

LFXTAL069392 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL069392TR-ND - Tape & Reel (TR) 1923-LFXTAL069392CT-ND - Cut Tape (CT) 1923-LFXTAL069392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069392 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.51700 | €5.17 |
| 25 | €0.48960 | €12.24 |
| 50 | €0.46920 | €23.46 |
| 100 | €0.44980 | €44.98 |
| 250 | €0.42536 | €106.34 |
| 500 | €0.40778 | €203.89 |
| 1.000 | €0.39091 | €390.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.36560 | €1,096.80 |
| 6.000 | €0.35050 | €2,103.00 |
| 9.000 | €0.34196 | €3,077.64 |
| 15.000 | €0.33150 | €4,972.50 |
| 21.000 | €0.32479 | €6,820.59 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71390 |


