
WAF-M-R001-1.0 | |
|---|---|
DigiKey Part Number | 4423-WAF-M-R001-1.0TR-ND - Tape & Reel (TR) 4423-WAF-M-R001-1.0CT-ND - Cut Tape (CT) 4423-WAF-M-R001-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WAF-M-R001-1.0 |
Description | Resistor - Isa-Weld Shunt |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.130" L x 0.122" W (3.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.40000 | €2.40 |
| 10 | €1.60300 | €16.03 |
| 25 | €1.38640 | €34.66 |
| 50 | €1.25120 | €62.56 |
| 100 | €1.13580 | €113.58 |
| 250 | €1.00960 | €252.40 |
| 500 | €0.93062 | €465.31 |
| 1.000 | €0.86510 | €865.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.74413 | €3,720.65 |
| 10.000 | €0.70678 | €7,067.80 |
| Unit Price without VAT: | €2.40000 |
|---|---|
| Unit Price with VAT: | €2.90400 |

