
IS121C | |
|---|---|
DigiKey Part Number | 58-IS121CTR-ND - Tape & Reel (TR) 58-IS121CCT-ND - Cut Tape (CT) 58-IS121CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS121C |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.28800 | €2.88 |
| 100 | €0.20630 | €20.63 |
| 500 | €0.16936 | €84.68 |
| 1.000 | €0.15721 | €157.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14157 | €424.71 |
| 6.000 | €0.13360 | €801.60 |
| 9.000 | €0.12951 | €1,165.59 |
| 15.000 | €0.12490 | €1,873.50 |
| 21.000 | €0.12215 | €2,565.15 |
| 30.000 | €0.11947 | €3,584.10 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |

