
IS4100 | |
|---|---|
DigiKey Part Number | 58-IS4100TR-ND - Tape & Reel (TR) 58-IS4100CT-ND - Cut Tape (CT) 58-IS4100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS4100 |
Description | 16PIN TRANSISTOR,SMD HALF PITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 4µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Input Type DC | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €1.03700 | €10.37 |
| 100 | €0.78390 | €78.39 |
| 500 | €0.67172 | €335.86 |
| 1.000 | €0.63510 | €635.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.60406 | €1,208.12 |
| 4.000 | €0.57777 | €2,311.08 |
| 6.000 | €0.56431 | €3,385.86 |
| 10.000 | €0.54912 | €5,491.20 |
| 14.000 | €0.54010 | €7,561.40 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.76660 |

