
PS2502-1X | |
|---|---|
DigiKey Part Number | 58-PS2502-1X-ND |
Manufacturer | |
Manufacturer Product Number | PS2502-1X |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 40V |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -30°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 60µs, 53µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.48300 | €4.83 |
| 100 | €0.35300 | €35.30 |
| 500 | €0.29480 | €147.40 |
| 1.000 | €0.27572 | €275.72 |
| 2.000 | €0.25952 | €519.04 |
| 5.000 | €0.24182 | €1,209.10 |
| 10.000 | €0.23078 | €2,307.80 |
| 25.000 | €0.21875 | €5,468.75 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.83490 |


