
IS25WP01GG-RHLE | |
|---|---|
DigiKey Part Number | 706-IS25WP01GG-RHLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP01GG-RHLE |
Description | IC FLASH 1GBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.61000 | €17.61 |
| 10 | €16.32600 | €163.26 |
| 25 | €15.81280 | €395.32 |
| 50 | €15.42760 | €771.38 |
| 100 | €15.04570 | €1,504.57 |
| 250 | €14.54840 | €3,637.10 |
| Unit Price without VAT: | €17.61000 |
|---|---|
| Unit Price with VAT: | €21.30810 |

