New at DigiKey
FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 166 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP02GJ-RHLE

DigiKey Part Number
706-IS25WP02GJ-RHLE-ND
Manufacturer
Manufacturer Product Number
IS25WP02GJ-RHLE
Description
2GB QPI/QSPI, 24-BALL LFBGA 6X8M
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 166 MHz 24-TFBGA (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
70µs, 2ms
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
480€19.17517€9,204.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€19.17517
Unit Price with VAT:€23.20196