T10135A-60HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T10135A-200HF

DigiKey Part Number
3013-T10135A-200HF-ND
Manufacturer
Manufacturer Product Number
T10135A-200HF
Description
1:200 RATIO 25MH 80AMP 0.08M
Customer Reference
Detailed Description
80 A 1:200 Current Sense Transformer 0.08mOhm Primary, 12.5Ohm Secondary Max 25 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITG Electronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
-
Type
Invasive
Current Rating (Amps)
80 A
Inductance
25 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:200
Current Ratio
200:1
DC Resistance (DCR)
0.08mOhm Primary, 12.5Ohm Secondary Max
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.400" (10.16mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate €155.47 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.24000€9.24
10€7.51400€75.14
20€6.47800€129.56
100€5.18220€518.22
Unit Price without VAT:€9.24000
Unit Price with VAT:€11.18040