
T10135A-60HF | |
|---|---|
DigiKey Part Number | 3013-T10135A-60HF-ND |
Manufacturer | |
Manufacturer Product Number | T10135A-60HF |
Description | 1:60 RATIO 2.2MH 80AMP 0.08M |
Customer Reference | |
Detailed Description | 80 A 1:60 Current Sense Transformer 0.08mOhm Primary, 1.05Ohm Secondary Max 2.2 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Current Rating (Amps) | 80 A | |
Inductance | 2.2 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:60 | |
Current Ratio | 60:1 | |
DC Resistance (DCR) | 0.08mOhm Primary, 1.05Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.67000 | €8.67 |
| 10 | €6.94400 | €69.44 |
| 20 | €5.90750 | €118.15 |
| 100 | €4.69850 | €469.85 |
| Unit Price without VAT: | €8.67000 |
|---|---|
| Unit Price with VAT: | €10.49070 |

