
T10135C-600HF | |
|---|---|
DigiKey Part Number | 3013-T10135C-600HF-ND |
Manufacturer | |
Manufacturer Product Number | T10135C-600HF |
Description | 1:600 RATIO 224MH 50AMP 0.28M |
Customer Reference | |
Detailed Description | 50 A 1:600 Current Sense Transformer 0.28mOhm Primary, 82Ohm Secondary Max 224 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Current Rating (Amps) | 50 A | |
Inductance | 224 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:600 | |
Current Ratio | 600:1 | |
DC Resistance (DCR) | 0.28mOhm Primary, 82Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.52000 | €12.52 |
| 10 | €10.36400 | €103.64 |
| 20 | €8.63700 | €172.74 |
| 100 | €7.16870 | €716.87 |
| Unit Price without VAT: | €12.52000 |
|---|---|
| Unit Price with VAT: | €15.14920 |

