
CA3100E24-7SXB-F80-05 | |
|---|---|
DigiKey Part Number | 1003-CA3100E24-7SXB-F80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E24-7SXB-F80-05 |
Description | CONN RCPT W/SKT 16POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 16 | Features Backshell, Cable Clamp |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 24-7 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Cable Opening 0.843" (21.40mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.65000 | €82.65 |
| 10 | €70.25900 | €702.59 |
| Unit Price without VAT: | €82.65000 |
|---|---|
| Unit Price with VAT: | €100.00650 |

