CA3101E14S-7P-B-03-A232 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €46.01900
Datasheet
Image for CA3101E14S-7P-B-03-A232 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101E14S-7P-B-03-A232

DigiKey Part Number
CA3101E14S-7P-B-03-A232-ND
Manufacturer
Manufacturer Product Number
CA3101E14S-7P-B-03-A232
Description
CIRCULAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Black Zinc Cobalt
Packaging
Bag
Contact Finish - Mating
Silver
Part Status
Active
Color
Black
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
3
Shielding
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
14S-7
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Reverse Bayonet Lock
Insert Material
Polychloroprene
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA3101E14S-7P-B-14-A232ITT Cannon, LLC0CA3101E14S-7P-B-14-A232-ND€46.01900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€35.61570€3,561.57
Unit Price without VAT:€35.61570
Unit Price with VAT:€43.09500