
D70372-29 | |
|---|---|
DigiKey Part Number | 1003-D70372-29-ND |
Manufacturer | |
Manufacturer Product Number | D70372-29 |
Description | RACK MOUNT HARDWARE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | 9 ~ 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.78000 | €2.78 |
| 10 | €2.36700 | €23.67 |
| 25 | €2.21760 | €55.44 |
| 50 | €2.11180 | €105.59 |
| 100 | €2.01090 | €201.09 |
| 250 | €1.88492 | €471.23 |
| 500 | €1.79496 | €897.48 |
| 1.000 | €1.70931 | €1,709.31 |
| 2.500 | €1.60238 | €4,005.95 |
| Unit Price without VAT: | €2.78000 |
|---|---|
| Unit Price with VAT: | €3.36380 |

