



DEM9PF225 | |
|---|---|
DigiKey Part Number | 1003-2929-ND |
Manufacturer | |
Manufacturer Product Number | DEM9PF225 |
Description | CONN D-SUB PLUG PNL MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Position D-Sub Plug, Male Pins Connector |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Stainless Steel |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Color Black |
Connector Type Plug, Male Pins | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.78000 | €13.78 |
| 10 | €11.70900 | €117.09 |
| 25 | €10.97560 | €274.39 |
| 50 | €10.45200 | €522.60 |
| 100 | €9.95310 | €995.31 |
| 250 | €9.33044 | €2,332.61 |
| 500 | €8.88562 | €4,442.81 |
| 1.000 | €8.46211 | €8,462.11 |
| Unit Price without VAT: | €13.78000 |
|---|---|
| Unit Price with VAT: | €16.67380 |





