
DL1-156PW6 | |
|---|---|
DigiKey Part Number | 1003-DL1-156PW6-ND |
Manufacturer | |
Manufacturer Product Number | DL1-156PW6 |
Description | DL |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 156 Connector Plug, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer ITT Cannon, LLC | Mounting Type Panel Mount |
Series | Termination Solder |
Packaging Bulk | Features Actuating Camshaft, Zero Insertion Force (ZIF) |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Hermaphroditic Contacts | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 156 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €539.42000 | €539.42 |
| 10 | €458.61600 | €4,586.16 |
| Unit Price without VAT: | €539.42000 |
|---|---|
| Unit Price with VAT: | €652.69820 |



