KPT06B22-55P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €110.33580
Datasheet
New at DigiKey
Image for KPT06B22-55P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06B22-55P

DigiKey Part Number
1003-KPT06B22-55P-ND
Manufacturer
Manufacturer Product Number
KPT06B22-55P
Description
KPT06B22-55P
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
55 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Olive Drab Cadmium
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Strain Relief
Number of Positions
55
Shielding
Shell Size - Insert
22-55
Current Rating (Amps)
7.5A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
600VAC, 850VDC
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Polychloroprene
Primary Material
Metal
Applications
Aerospace, Industrial, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KPT06F22-55PITT Cannon, LLC01003-KPT06F22-55P-ND€110.33580Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€87.67780€4,383.89
Unit Price without VAT:€87.67780
Unit Price with VAT:€106.09014