
M85049/48-3-3F | |
|---|---|
DigiKey Part Number | 1003-M85049/48-3-3F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-3-3F |
Description | D SUB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Metal |
Accessory Type One Piece Backshell | Material Brass |
Number of Positions 25 | Plating Yellow Chromate over Cadmium |
Compatible Shell Size B | Hardware Assembly Hardware, Cable Clamp |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.71000 | €16.71 |
| 10 | €14.20500 | €142.05 |
| 25 | €13.31520 | €332.88 |
| 50 | €12.67960 | €633.98 |
| 100 | €12.07460 | €1,207.46 |
| 250 | €11.31928 | €2,829.82 |
| 500 | €10.77966 | €5,389.83 |
| Unit Price without VAT: | €16.71000 |
|---|---|
| Unit Price with VAT: | €20.21910 |

