
MDM-BT-51TE-JP | |
|---|---|
DigiKey Part Number | 1003-MDM-BT-51TE-JP-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-51TE-JP |
Description | MICRO-D BACKSHELL 51 POS TOP ENT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 51 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws |
Number of Positions 51 | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €516.41000 | €516.41 |
| 10 | €439.05400 | €4,390.54 |
| Unit Price without VAT: | €516.41000 |
|---|---|
| Unit Price with VAT: | €624.85610 |



