MOVE-BA-40M-M50F-1N05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOVE-BA-40M-M50F-1N05
MOVE-MOD™ Series

MOVE-BA-40M-M50F-1N05

DigiKey Part Number
1003-MOVE-BA-40M-M50F-1N05-ND
Manufacturer
Manufacturer Product Number
MOVE-BA-40M-M50F-1N05
Description
CONN BACKSHELL BLACK M50 M65
Customer Reference
Detailed Description
Black Connector Backshell M50x1.5, M65x1.5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Backshell
Cable Opening
-
Diameter - Outside
2.913" (74.00mm)
Shell Size - Insert
-
Thread Size
M50x1.5, M65x1.5
Cable Exit
180°
Material
Aluminum Alloy
Plating
-
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MOVE-MOD™ Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€62.19000€62.19
10€52.86000€528.60
25€49.55280€1,238.82
50€47.19020€2,359.51
Manufacturers Standard Package
Unit Price without VAT:€62.19000
Unit Price with VAT:€75.24990