


MOVE-BA-40M-M50F-2C05 | |
|---|---|
DigiKey Part Number | 1003-MOVE-BA-40M-M50F-2C05-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-BA-40M-M50F-2C05 |
Description | CONN BACKSHELL BLUE M50 M65 |
Customer Reference | |
Detailed Description | Blue Connector Backshell M50x1.5, M65x1.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 2.913" (74.00mm) | |
Shell Size - Insert | - | |
Thread Size | M50x1.5, M65x1.5 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | - | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MOVE-MOD™ Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.11000 | €63.11 |
| 10 | €53.64400 | €536.44 |
| 25 | €50.28800 | €1,257.20 |
| 50 | €47.89020 | €2,394.51 |
| Unit Price without VAT: | €63.11000 |
|---|---|
| Unit Price with VAT: | €76.36310 |

