


MOVE-F-40M-M | |
|---|---|
DigiKey Part Number | 1003-MOVE-F-40M-M-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-F-40M-M |
Description | FRAME MALE |
Customer Reference | |
Detailed Description | Connector Frame 40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame | |
For Use With/Related Products | MOVE-MOD™ Series | |
Shell Size - Insert | 40 | |
Material | Thermoplastic | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.67000 | €11.67 |
| Unit Price without VAT: | €11.67000 |
|---|---|
| Unit Price with VAT: | €14.12070 |

