New at DigiKey
Image for MS3102R16-11S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102R16-11S

DigiKey Part Number
1003-MS3102R16-11S-ND
Manufacturer
Manufacturer Product Number
MS3102R16-11S
Description
MS3102R16-11S
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Grade
Military
Qualification
MIL-C-5015
Shell Size - Insert
16-11
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
23A
Voltage Rating
500VAC, 700VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Aviation, Industrial, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€27.45480€1,372.74
Unit Price without VAT:€27.45480
Unit Price with VAT:€33.22031