Single Board Computer 1.8GHz 4/1 Core 8GB/2GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.8GHz 4/1 Core 8GB/2GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7
Accelerate your time to market with industry standard System on Modules

IW-G40M-OLPQ-4L004G-E016G-BIA

DigiKey Part Number
2503-IW-G40M-OLPQ-4L004G-E016G-BIA-ND
Manufacturer
Manufacturer Product Number
IW-G40M-OLPQ-4L004G-E016G-BIA
Description
i.MX 8M Plus Quad OSM SOM
Customer Reference
Detailed Description
Single Board Computer 1.8GHz 4/1 Core 8GB/2GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7
Speed
1.8GHz
Number of Cores
4/1
Power (Watts)
12.5W
Cooling Type
Heat Spreader + Heat Sink
Size / Dimension
1.771" x 1.771" (45.00mm x 45.00mm)
Form Factor
OSM
Expansion Site/Bus
-
RAM Capacity/Installed
8GB/2GB
Storage Interface
eMMC
Video Outputs
HDMI, LVDS, MIPI DSI
Ethernet
-
USB
USB 2.0 (2), USB 3.0 (2)
Digital I/O Lines
19
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 28 days from iWave Global
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.