DSSK70-003B is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rochester Electronics, LLC
In Stock: 279
Unit Price: €5.55362
Datasheet
Diode Array 1 Pair Common Cathode 30 V 35A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSSK70-003B

DigiKey Part Number
DSSK70-003B-ND
Manufacturer
Manufacturer Product Number
DSSK70-003B
Description
DIODE ARR SCHOTT 30V 35A TO247AD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 35A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
35A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
125°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.