IRFP260 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3.546
Unit Price: €3.05000
Datasheet

Similar


Infineon Technologies
In Stock: 9.073
Unit Price: €4.21000
Datasheet

Similar


Vishay Siliconix
In Stock: 594
Unit Price: €6.21000
Datasheet

Similar


STMicroelectronics
In Stock: 95
Unit Price: €4.42000
Datasheet

Similar


STMicroelectronics
In Stock: 4.179
Unit Price: €3.99000
Datasheet
N-Channel 200 V 46A (Tc) 280W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP260

DigiKey Part Number
IRFP260X-ND
Manufacturer
Manufacturer Product Number
IRFP260
Description
MOSFET N-CH 200V 46A TO247AD
Customer Reference
Detailed Description
N-Channel 200 V 46A (Tc) 280W (Tc) Through Hole TO-247 (IXTH)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
55mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
280W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes