IXDD509PI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 2.263
Unit Price: €1.78000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDD509PI

DigiKey Part Number
IXDD509PI-ND
Manufacturer
Manufacturer Product Number
IXDD509PI
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
IXYS
Current - Peak Output (Source, Sink)
9A, 9A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
25ns, 23ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Single
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
1
Supplier Device Package
8-DIP
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXDD609PIIXYS Integrated Circuits Division2.263212-IXDD609PI-ND€1.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes