
FO-BD2-RCAP/WR | |
|---|---|
DigiKey Part Number | 670-FO-BD2-RCAP/WR-ND |
Manufacturer | |
Manufacturer Product Number | FO-BD2-RCAP/WR |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Specifications | Receptacle | |
Material | Synthetic Rubber | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €14.07867 | €422.36 |
| Unit Price without VAT: | €14.07867 |
|---|---|
| Unit Price with VAT: | €17.03519 |



