
LY20-14P-DT1-P1E-BR | |
|---|---|
DigiKey Part Number | 670-LY20-14P-DT1-P1E-BR-ND |
Manufacturer | |
Manufacturer Product Number | LY20-14P-DT1-P1E-BR |
Description | CONN 14 POS STR PCB HDR GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.291" (7.40mm) | |
Insulation Height | 0.177" (4.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Brown | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.70500 | €17.05 |
| 25 | €1.59760 | €39.94 |
| 50 | €1.52120 | €76.06 |
| 140 | €1.41450 | €198.03 |
| 280 | €1.34696 | €377.15 |
| 560 | €1.28266 | €718.29 |
| 1.120 | €1.22146 | €1,368.04 |
| 2.520 | €1.15357 | €2,907.00 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.42000 |


