cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

720250-2MAC

DigiKey Part Number
4285-720250-2MACTR-ND - Tape & Reel (TR)
4285-720250-2MACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
720250-2MAC
Description
TERMINAL RJA,RJP CONNECTOR, SOCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02900€0.29
25€0.02720€0.68
50€0.02580€1.29
100€0.02460€2.46
250€0.02304€5.76
500€0.02194€10.97
1.000€0.02088€20.88
2.500€0.01957€48.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01774€177.40
20.000€0.01690€338.00
30.000€0.01642€492.60
50.000€0.01584€792.00
70.000€0.01547€1,082.90
100.000€0.01508€1,508.00
250.000€0.01414€3,535.00
500.000€0.01346€6,730.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890