New at DigiKey
12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-A-F-D-C-12M0

DigiKey Part Number
1908-J32SMX-A-F-D-C-12M0TR-ND - Tape & Reel (TR)
1908-J32SMX-A-F-D-C-12M0CT-ND - Cut Tape (CT)
1908-J32SMX-A-F-D-C-12M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-A-F-D-C-12M0
Description
CRYSTAL 12,0MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J32SMX-A-F-D-I-12M0Jauch Quartz2.9751908-J32SMX-A-F-D-I-12M0CT-ND€0.14000Parametric Equivalent
TZ3478DTST2.9854606-TZ3478DCT-ND€3.08000Parametric Equivalent
In-Stock: 2.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.12700€1.27
25€0.12000€3.00
50€0.11500€5.75
100€0.11020€11.02
250€0.10428€26.07
500€0.09994€49.97
1.000€0.09582€95.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.08961€268.83
6.000€0.08590€515.40
9.000€0.08381€754.29
15.000€0.08124€1,218.60
21.000€0.07959€1,671.39
30.000€0.07788€2,336.40
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16940