
J32SMX-A-F-E-C-12M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-E-C-12M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-E-C-12M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-E-C-12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-E-C-12M0 |
Description | CRYSTAL 12,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-12.000-12-1015-R | Aker Technology Corp | 6.110 | 3997-C3E-12.000-12-1015-RCT-ND | €0.36000 | Parametric Equivalent |
| ECS-120-12-33B-CWY-TR | ECS Inc. | 5.961 | 50-ECS-120-12-33B-CWY-CT-ND | €0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12500 | €1.25 |
| 25 | €0.11800 | €2.95 |
| 50 | €0.11320 | €5.66 |
| 100 | €0.10840 | €10.84 |
| 250 | €0.10256 | €25.64 |
| 500 | €0.09834 | €49.17 |
| 1.000 | €0.09427 | €94.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08816 | €264.48 |
| 6.000 | €0.08451 | €507.06 |
| 9.000 | €0.08245 | €742.05 |
| 15.000 | €0.07992 | €1,198.80 |
| 21.000 | €0.07830 | €1,644.30 |
| 30.000 | €0.07662 | €2,298.60 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

