
J32SMX-K-F-G-I-16M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-G-I-16M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-G-I-16M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-G-I-16M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-G-I-16M0 |
Description | CRYSTAL 16,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.12560 | €3.14 |
| 50 | €0.12060 | €6.03 |
| 100 | €0.11560 | €11.56 |
| 250 | €0.10928 | €27.32 |
| 500 | €0.10478 | €52.39 |
| 1.000 | €0.10045 | €100.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09394 | €281.82 |
| 6.000 | €0.09005 | €540.30 |
| 9.000 | €0.08786 | €790.74 |
| 15.000 | €0.08516 | €1,277.40 |
| 21.000 | €0.08343 | €1,752.03 |
| 30.000 | €0.08164 | €2,449.20 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |

