
J49SMH-F-G-G-K-20M0 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-F-G-G-K-20M0TR-ND - Tape & Reel (TR) 1908-J49SMH-F-G-G-K-20M0CT-ND - Cut Tape (CT) 1908-J49SMH-F-G-G-K-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-F-G-G-K-20M0 |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15600 | €1.56 |
| 25 | €0.14680 | €3.67 |
| 50 | €0.14080 | €7.04 |
| 100 | €0.13490 | €13.49 |
| 250 | €0.12756 | €31.89 |
| 500 | €0.12226 | €61.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11721 | €117.21 |
| 2.000 | €0.11236 | €224.72 |
| 3.000 | €0.10961 | €328.83 |
| 5.000 | €0.10625 | €531.25 |
| 7.000 | €0.10410 | €728.70 |
| 10.000 | €0.10186 | €1,018.60 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21780 |

