27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 27,0-JO32-B-1V3-1-T1-LF

DigiKey Part Number
1908-O270-JO32-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR)
1908-O270-JO32-B-1V3-1-T1-LFCT-ND - Cut Tape (CT)
1908-O270-JO32-B-1V3-1-T1-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 27,0-JO32-B-1V3-1-T1-LF
Description
XTAL OSC XO 27MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.60800€6.08
25€0.57480€14.37
50€0.55100€27.55
100€0.52820€52.82
250€0.49956€124.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.47888€239.44
1.000€0.45907€459.07
1.500€0.44787€671.80
2.500€0.43416€1,085.40
3.500€0.42535€1,488.72
5.000€0.41622€2,081.10
6.000€0.41163€2,469.78
12.000€0.39464€4,735.68
12.500€0.39366€4,920.75
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84700