
O 32,0-JO32-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O320-JO32-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O320-JO32-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O320-JO32-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 32,0-JO32-B-1V3-1-T1-LF |
Description | XTAL OSC XO 32MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | O 32,0-JO32-B-1V3-1-T1-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.60800 | €6.08 |
| 25 | €0.57480 | €14.37 |
| 50 | €0.55100 | €27.55 |
| 100 | €0.52820 | €52.82 |
| 250 | €0.49956 | €124.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.47888 | €239.44 |
| 1.000 | €0.45907 | €459.07 |
| 1.500 | €0.44787 | €671.80 |
| 2.500 | €0.43416 | €1,085.40 |
| 3.500 | €0.42535 | €1,488.72 |
| 5.000 | €0.41622 | €2,081.10 |
| 6.000 | €0.41163 | €2,469.78 |
| 12.000 | €0.39464 | €4,735.68 |
| 12.500 | €0.39366 | €4,920.75 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84700 |

