Q 0,032768-JTX110-7-20-T1-LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5.710
Unit Price: €0.35000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: €0.63000
Datasheet
Q 0,032768-JTX110-9-20-T1-90K-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX110-7-20-T1-LF

DigiKey Part Number
1908-Q0,032768-JTX110-7-20-T1-LFTR-ND - Tape & Reel (TR)
1908-Q0,032768-JTX110-7-20-T1-LFCT-ND - Cut Tape (CT)
1908-Q0,032768-JTX110-7-20-T1-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX110-7-20-T1-LF
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.78500€7.85
25€0.74200€18.55
50€0.71160€35.58
100€0.68210€68.21
250€0.64504€161.26
500€0.61836€309.18
1.000€0.59279€592.79
2.500€0.56062€1,401.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.53748€2,687.40
10.000€0.51530€5,153.00
15.000€0.50277€7,541.55
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.10110