
Q 16,0-JXS32P4-12-10/100-T3-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q16,0-JXS32P4-12-10/100-T3-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q16,0-JXS32P4-12-10/100-T3-AEC-LFCT-ND - Cut Tape (CT) 1908-Q16,0-JXS32P4-12-10/100-T3-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS32P4-12-10/100-T3-AEC-LF |
Description | CRYSTAL 16,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.56400 | €5.64 |
| 25 | €0.53360 | €13.34 |
| 50 | €0.51140 | €25.57 |
| 100 | €0.49040 | €49.04 |
| 250 | €0.46372 | €115.93 |
| 500 | €0.44454 | €222.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.42617 | €426.17 |
| 2.000 | €0.40855 | €817.10 |
| 3.000 | €0.39858 | €1,195.74 |
| 5.000 | €0.38637 | €1,931.85 |
| 7.000 | €0.37855 | €2,649.85 |
| 10.000 | €0.37042 | €3,704.20 |
| 12.000 | €0.36634 | €4,396.08 |
| 24.000 | €0.35123 | €8,429.52 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78650 |

