New at DigiKey
16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 16,0-JXS32P4-12-10/100-T3-AEC-LF

DigiKey Part Number
1908-Q16,0-JXS32P4-12-10/100-T3-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q16,0-JXS32P4-12-10/100-T3-AEC-LFCT-ND - Cut Tape (CT)
1908-Q16,0-JXS32P4-12-10/100-T3-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 16,0-JXS32P4-12-10/100-T3-AEC-LF
Description
CRYSTAL 16,0MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±100ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.56400€5.64
25€0.53360€13.34
50€0.51140€25.57
100€0.49040€49.04
250€0.46372€115.93
500€0.44454€222.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.42617€426.17
2.000€0.40855€817.10
3.000€0.39858€1,195.74
5.000€0.38637€1,931.85
7.000€0.37855€2,649.85
10.000€0.37042€3,704.20
12.000€0.36634€4,396.08
24.000€0.35123€8,429.52
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78650