
Q 24,0-JXS22P4-8-20/20-T1-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q24,0-JXS22P4-8-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q24,0-JXS22P4-8-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q24,0-JXS22P4-8-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS22P4-8-20/20-T1-FU-AEC-LF |
Description | CRYSTAL 24MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±20ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.60700 | €6.07 |
| 25 | €0.57360 | €14.34 |
| 50 | €0.54980 | €27.49 |
| 100 | €0.52710 | €52.71 |
| 250 | €0.49848 | €124.62 |
| 500 | €0.47786 | €238.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45810 | €458.10 |
| 2.000 | €0.43917 | €878.34 |
| 3.000 | €0.42846 | €1,285.38 |
| 5.000 | €0.41534 | €2,076.70 |
| 7.000 | €0.40693 | €2,848.51 |
| 10.000 | €0.39820 | €3,982.00 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84700 |

