
Q 26,0-JXS32P4-8-20/20-T1-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q26,0-JXS32P4-8-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q26,0-JXS32P4-8-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q26,0-JXS32P4-8-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS32P4-8-20/20-T1-FU-AEC-LF |
Description | CRYSTAL 26MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 8pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.57300 | €5.73 |
| 25 | €0.54160 | €13.54 |
| 50 | €0.51920 | €25.96 |
| 100 | €0.49780 | €49.78 |
| 250 | €0.47072 | €117.68 |
| 500 | €0.45124 | €225.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.43257 | €432.57 |
| 2.000 | €0.41469 | €829.38 |
| 3.000 | €0.40458 | €1,213.74 |
| 5.000 | €0.39219 | €1,960.95 |
| 7.000 | €0.38424 | €2,689.68 |
| 10.000 | €0.37600 | €3,760.00 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79860 |

