30 MHz ±20ppm Crystal 12pF 45 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 30,0-JXS32P4-12-20/20-T1-FU-AEC-LF

DigiKey Part Number
1908-Q30,0-JXS32P4-12-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q30,0-JXS32P4-12-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q30,0-JXS32P4-12-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 30,0-JXS32P4-12-20/20-T1-FU-AEC-LF
Description
CRYSTAL 30MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 12pF 45 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
45 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
12pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.60900€6.09
50€0.54880€27.44
100€0.52490€52.49
500€0.47358€236.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.45313€453.13
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85910