
JG24-1.0HP | |
|---|---|
DigiKey Part Number | 2045-JG24-1.0HP-ND |
Manufacturer | |
Manufacturer Product Number | JG24-1.0HP |
Description | 24G 1.0" HP SERIES TIP ID .012" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 24 | |
Outer Diameter | 0.022" (0.56mm) | |
Inner Diameter | 0.012" (0.31mm) | |
Color | Blue | |
Number of Pieces | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €330.13000 | €330.13 |
| Unit Price without VAT: | €330.13000 |
|---|---|
| Unit Price with VAT: | €399.45730 |

