
EMCP101G5R6D1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP101G5R6D1GV001TTR-ND - Tape & Reel (TR) 709-EMCP101G5R6D1GV001TCT-ND - Cut Tape (CT) 709-EMCP101G5R6D1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP101G5R6D1GV001T |
Description | CAP PASSTHRU 5.6PF 100V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Feed Through Capacitor 100V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP101G5R6D1GV001T Models |
Category | Voltage - Rated 100V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Pass Through | Size / Dimension 0.064" L x 0.035" W (1.63mm x 0.89mm) |
Capacitance 5.6 pF | Height (Max) 0.026" (0.65mm) |
Tolerance ±0.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30700 | €3.07 |
| 50 | €0.23120 | €11.56 |
| 100 | €0.20810 | €20.81 |
| 500 | €0.16886 | €84.43 |
| 1.000 | €0.15675 | €156.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13861 | €554.44 |
| 8.000 | €0.13186 | €1,054.88 |
| 12.000 | €0.12848 | €1,541.76 |
| 20.000 | €0.12474 | €2,494.80 |
| 28.000 | €0.12255 | €3,431.40 |
| 40.000 | €0.12044 | €4,817.60 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60500 |


